Part Details for 3906-365-920 by Standish LCD
Overview of 3906-365-920 by Standish LCD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 3906-365-920
3906-365-920 CAD Models
3906-365-920 Part Data Attributes
|
3906-365-920
Standish LCD
Buy Now
Datasheet
|
Compare Parts:
3906-365-920
Standish LCD
Analog/Digital Clock LCD Display
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANDISH L C D | |
Reach Compliance Code | unknown | |
Display Height | 12.7 mm | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ANALOG/DIGITAL CLOCK LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 7 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |