Part Details for 390645 WH001 by Alpha Wire
Overview of 390645 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390645 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2540
|
Newark | Hu Wire Silicone /1000 Ft |Alpha Wire 390645 WH001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$9,765.6700 | Buy Now |
DISTI #
3937-390645WH001-ND
|
DigiKey | HOOK-UP STRND 6AWG WHITE Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$19,794.6000 | Buy Now |
DISTI #
390645WH001-ND
|
DigiKey | HOOK-UP STRND 6AWG WHITE Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.7961 | Buy Now |
DISTI #
602-390645WH001
|
Mouser Electronics | Hook-up Wire 6 AWG 133/27 15000V Silicone, 1000 ft Spool White RoHS: Compliant | 0 |
|
$11,147.7100 | Order Now |
DISTI #
70226472
|
RS | Hook-Up Wire,6 AWG, Silicone Insulated, White | Alpha Wire 390645 WH001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$11,259.1900 | RFQ |