Part Details for 39067 by Advanced Research Associates
Overview of 39067 by Advanced Research Associates
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-067LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 32S Right Angle Header, Solder To Board |
Price & Stock for 39067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59153.1
|
TestEquity LLC | Associated Research 39067 DUT Enclosure, Safety Interlock, Clear Cover, 2" W x 19" D x 11.5" H | 0 |
|
$899.0000 | Buy Now |