Part Details for 39067 by Protektive Pak
Overview of 39067 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-067LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 32S Right Angle Header, Solder To Board |
Price & Stock for 39067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3462
|
Newark | Inplant Handler, Plastek, Cell Size 8 X 4 X 2-3/4 In |Protektive Pak 39067 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.4300 | Buy Now |
DISTI #
39067-ND
|
DigiKey | ESD HANDLER 8X4X2-3/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$187.4100 | Buy Now |
DISTI #
809-39067
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, PLASTEK, CELL SIZE 8 x 4 x 2-3/4 IN OD=19-5/8" x 16" x 8-1/4" | 0 |
|
$177.5200 / $181.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$151.0900 | Buy Now |
DISTI #
10307498
|
Techni-Tool, Inc. | Protektive Pak 39067 In-Plant Handlers, 8" L x 4" W, 20/Cells, 39122 Series | 0 |
|
$155.6200 | Buy Now |
DISTI #
10307498
|
TestEquity LLC | Protektive Pak 39067 In-Plant Handlers, 8" L x 4" W, 20/Cells, 39122 Series | 0 |
|
$155.6200 | Buy Now |