Part Details for 39068 by Vicor Corporation
Overview of 39068 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1623-ND
|
DigiKey | AC FRONT END HEATSINK Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1 In Stock |
|
$15.9250 / $22.4400 | Buy Now |
DISTI #
39068
|
Avnet Americas | Heat Sink Passive VI Brick AC Front End Module Longitudinal Screw Mount Aluminum Alloy - Boxed Product (Development Kits) (Alt: 39068) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
492-39068
|
Mouser Electronics | Heat Sinks AC Front End Long 0.7" RoHS: Compliant | 0 |
|
$15.2900 / $22.4400 | Order Now |