Part Details for 390897 BK001 by Alpha Wire
Overview of 390897 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390897 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5482
|
Newark | Hu Wire Silicone /1000 Ft |Alpha Wire 390897 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$7,599.5900 | Buy Now |
DISTI #
390897BK001-ND
|
DigiKey | HOOK-UP STRND 8AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.8951 | Buy Now |
DISTI #
602-390897-1000-02
|
Mouser Electronics | Hook-up Wire 8AWG 40000V SILICONE 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$6,894.2800 | Order Now |
DISTI #
73559082
|
RS | Hook-Up Wire,8 AWG, 133X29,Silicone rubber insulated, Black,40KV | Alpha Wire 390897 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$8,534.0600 / $10,085.7100 | RFQ |