Part Details for 390HH059M1704L by Glenair Inc
Overview of 390HH059M1704L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HH059M1704L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9971
|
Newark | Connector |Glenair 390HH059M1704L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$285.9800 / $1,126.7400 | Buy Now |
DISTI #
3937-390HH059M1704L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$1,216.2310 / $2,083.4600 | Buy Now |
DISTI #
390HH059M1704L
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390HH059M1704L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
631-390HH059M1704L
|
Mouser Electronics | Circular MIL Spec Backshells SPLASH PRF CBL SEAL RC RLF 45DEG LT RoHS: Compliant | 0 |
|
$727.7900 | Order Now |
DISTI #
GLE390HH059M1704L
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$301.6170 / $1,358.1154 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 9 |
|
$790.5500 / $1,354.2500 | Buy Now |
Part Details for 390HH059M1704L
390HH059M1704L CAD Models
390HH059M1704L Part Data Attributes
|
390HH059M1704L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HH059M1704L
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |