Part Details for 390MS076NF0603-6 by Glenair Inc
Overview of 390MS076NF0603-6 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390MS076NF0603-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE390MS076NF0603-6
|
Interstate Connecting Components | ENVIRO BACKSHELL | 0 |
|
$263.4455 / $449.0132 | Buy Now |
Part Details for 390MS076NF0603-6
390MS076NF0603-6 CAD Models
390MS076NF0603-6 Part Data Attributes
|
390MS076NF0603-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390MS076NF0603-6
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 6 |
Alternate Parts for 390MS076NF0603-6
This table gives cross-reference parts and alternative options found for 390MS076NF0603-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390MS076NF0603-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
390MS076Z10603-6 | Connector Accessory | Glenair Inc | 390MS076NF0603-6 vs 390MS076Z10603-6 |
2M390MS076M0603-6 | Connector Accessory | Amphenol Corporation | 390MS076NF0603-6 vs 2M390MS076M0603-6 |
2M390MS076ZNU0603-6 | Connector Accessory | Amphenol Corporation | 390MS076NF0603-6 vs 2M390MS076ZNU0603-6 |
2M390MS076ZN0603-6 | Connector Accessory | Amphenol Corporation | 390MS076NF0603-6 vs 2M390MS076ZN0603-6 |
2M390MS076ZM0603-6 | Connector Accessory | Amphenol Corporation | 390MS076NF0603-6 vs 2M390MS076ZM0603-6 |
390MS076ZN0603-6 | Connector Accessory | Glenair Inc | 390MS076NF0603-6 vs 390MS076ZN0603-6 |
2M390MS076C0603-6 | Connector Accessory | Amphenol Corporation | 390MS076NF0603-6 vs 2M390MS076C0603-6 |
2M390MS076MT0603-6 | Connector Accessory | Amphenol Corporation | 390MS076NF0603-6 vs 2M390MS076MT0603-6 |
390MS076MT0603-6 | Connector Accessory | Glenair Inc | 390MS076NF0603-6 vs 390MS076MT0603-6 |
390MS076M0603-6 | Connector Accessory | Glenair Inc | 390MS076NF0603-6 vs 390MS076M0603-6 |