Part Details for 390AA001B2410H by Glenair Inc
Overview of 390AA001B2410H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AA001B2410H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7874
|
Newark | Connector |Glenair 390AA001B2410H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.2900 / $1,169.2700 | Buy Now |
DISTI #
3937-390AA001B2410H-ND
|
DigiKey | CONN BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
390AA001B2410H
|
Avnet Americas | Connector Accessories Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Right Angle Cadmium Plate Olive Drab - Bulk (Alt: 390AA001B2410H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-390AA001B2410H
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG HEAVY RoHS: Not Compliant | 0 |
|
$979.4700 | Order Now |
DISTI #
71094132
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 90° 24 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$208.7436 / $666.8333 | Buy Now |
DISTI #
77944572
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 90° 24 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$666.8333 / $1,110.4103 | Buy Now |
DISTI #
GLE390AA001B2410H
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$645.6786 / $1,100.4820 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 5 |
|
$800.2000 / $1,332.4900 | Buy Now |
Part Details for 390AA001B2410H
390AA001B2410H CAD Models
390AA001B2410H Part Data Attributes
|
390AA001B2410H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AA001B2410H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |