Part Details for 390AA001M1006A by Glenair Inc
Overview of 390AA001M1006A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AA001M1006A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7875
|
Newark | Connector |Glenair 390AA001M1006A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$339.5400 / $1,300.4100 | Buy Now |
DISTI #
3937-390AA001M1006A-ND
|
DigiKey | CONN BACKSH W/CLMP SZ10 5/8-24 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$2,092.7800 | Buy Now |
DISTI #
390AA001M1006A
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Right Angle Electroless Nickel - Bulk (Alt: 390AA001M1006A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$320.1662 / $1,444.8900 | Buy Now |
DISTI #
631-390AA001M1006A
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$771.3900 | Order Now |
DISTI #
390AA001M1006A
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Right Angle Electroless Nickel - Bulk (Alt: 390AA001M1006A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$320.1662 / $1,444.8900 | Buy Now |
DISTI #
GLE390AA001M1006A
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$718.1006 / $1,223.9069 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 6 |
|
$889.9500 / $1,481.9400 | Buy Now |
DISTI #
390AA001M1006A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$251.5000 / $1,467.8730 | Buy Now RFQ |
Part Details for 390AA001M1006A
390AA001M1006A CAD Models
390AA001M1006A Part Data Attributes:
|
390AA001M1006A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AA001M1006A
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |