Part Details for 390AA001M1408D by Glenair Inc
Overview of 390AA001M1408D by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AA001M1408D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7877
|
Newark | Connector |Glenair 390AA001M1408D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$236.9200 / $907.3800 | Buy Now |
DISTI #
3937-390AA001M1408D-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,460.2300 | Buy Now |
DISTI #
390AA001M1408D
|
Avnet Americas | Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 14 Shell Size Right Angle Type A Low Profile Rotatable Coupling - Bulk (Alt: 390AA001M1408D) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$223.4048 / $1,008.1950 | Buy Now |
DISTI #
631-390AA001M1408D
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$760.0700 | Order Now |
DISTI #
71095983
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 90° 14 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$504.5375 | Buy Now |
DISTI #
77943559
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 90° 14 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$517.4744 / $861.7051 | Buy Now |
DISTI #
390AA001M1408D
|
Avnet Americas | Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 14 Shell Size Right Angle Type A Low Profile Rotatable Coupling - Bulk (Alt: 390AA001M1408D) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$223.4048 / $1,008.1950 | Buy Now |
DISTI #
GLE390AA001M1408D
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$501.0579 / $854.0005 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 4 |
|
$620.9700 / $1,034.0500 | Buy Now |
DISTI #
390AA001M1408D
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$175.4860 / $1,024.2360 | Buy Now RFQ |