Part Details for 390AA001NF0806H by Glenair Inc
Overview of 390AA001NF0806H by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AA001NF0806H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7881
|
Newark | Connector |Glenair 390AA001NF0806H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$339.5800 / $1,300.5700 | Buy Now |
DISTI #
3937-390AA001NF0806H-ND
|
DigiKey | CONN BACKSH W/CLMP SZ8 1/2-20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$1,444.1850 / $2,404.8900 | Buy Now |
DISTI #
390AA001NF0806H
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Right Angle Cadmium Over Nickel - Bulk (Alt: 390AA001NF0806H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
631-390AA001NF0806H
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$1,356.9100 | Order Now |
DISTI #
GLE390AA001NF0806H
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$757.4524 / $1,291.0066 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 3 |
|
$938.7200 / $1,563.1800 | Buy Now |
Part Details for 390AA001NF0806H
390AA001NF0806H CAD Models
390AA001NF0806H Part Data Attributes
|
390AA001NF0806H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AA001NF0806H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |