Part Details for 390AA003M2812C by Glenair Inc
Overview of 390AA003M2812C by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AA003M2812C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
390AA003M2812C
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief Electroless Nickel 28 Shell Size - Bulk (Alt: 390AA003M2812C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
390AA003M2812C
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief Electroless Nickel 28 Shell Size - Bulk (Alt: 390AA003M2812C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 390AA003M2812C
390AA003M2812C CAD Models
390AA003M2812C Part Data Attributes:
|
390AA003M2812C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AA003M2812C
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 |