Part Details for 390AA005NF2212M by Glenair Inc
Overview of 390AA005NF2212M by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390AA005NF2212M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7912
|
Newark | Connector |Glenair 390AA005NF2212M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$302.3800 / $1,158.1000 | Buy Now |
DISTI #
3937-390AA005NF2212M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,863.7600 | Buy Now |
DISTI #
390AA005NF2212M
|
Avnet Americas | Connector Accessories Right Angle Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel 22 Shell Size - Bulk (Alt: 390AA005NF2212M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$285.1386 / $1,286.7750 | Buy Now |
DISTI #
654-390AA005NF2212M
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG MED DTY RoHS: Compliant | 0 |
|
$959.2500 | Order Now |
DISTI #
71094747
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 90° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$445.1625 | Buy Now |
DISTI #
77943578
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 90° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$456.5769 / $1,099.8077 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 3 |
|
$664.1310 / $766.3050 | Buy Now |
DISTI #
390AA005NF2212M
|
Avnet Americas | Connector Accessories Right Angle Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel 22 Shell Size - Bulk (Alt: 390AA005NF2212M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$285.1386 / $1,286.7750 | Buy Now |
DISTI #
GLE390AA005NF2212M
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
Buy Now | |
|
Powell Electronics | EMI/RFI Cable Sealing Backshells Min Qty: 1 | 17 |
|
$792.5500 / $1,319.7700 | Buy Now |
Part Details for 390AA005NF2212M
390AA005NF2212M CAD Models
390AA005NF2212M Part Data Attributes:
|
390AA005NF2212M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AA005NF2212M
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |