Part Details for 390AA005ZR1406A by Glenair Inc
Overview of 390AA005ZR1406A by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390AA005ZR1406A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7920
|
Newark | Connector |Glenair 390AA005ZR1406A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 238 |
|
$267.3900 / $1,024.0900 | Buy Now |
DISTI #
3937-390AA005ZR1406A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,648.0300 | Buy Now |
DISTI #
390AA005ZR1406A
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390AA005ZR1406A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 238 Factory Stock |
|
RFQ | |
DISTI #
631-390AA005ZR1406A
|
Mouser Electronics | Circular MIL Spec Backshells 101+ start 5 wks AOC RoHS: Compliant | 0 |
|
$607.4600 | Order Now |
DISTI #
GLE390AA005ZR1406A
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$565.4979 / $963.8429 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 157 |
|
$700.8300 / $1,167.0500 | Buy Now |
Part Details for 390AA005ZR1406A
390AA005ZR1406A CAD Models
390AA005ZR1406A Part Data Attributes
|
390AA005ZR1406A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AA005ZR1406A
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |