There are no models available for this part yet.
Overview of 390AA035NF2420H by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 390AA035NF2420H by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ7951
|
Newark | Connector |Glenair 390AA035NF2420H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$421.0600 / $1,612.6500 | Buy Now | |
DISTI #
3937-390AA035NF2420H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
788 In Stock |
|
$1,790.7380 / $2,981.9700 | Buy Now | |
DISTI #
390AA035NF2420H
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390AA035NF2420H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$1,392.1674 | Buy Now | |
DISTI #
631-390AA035NF2420H
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW 90DEG HEAVY RoHS: Not Compliant | 0 |
|
$1,008.9200 | Order Now | |
DISTI #
GLE390AA035NF2420H
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$939.2152 / $1,600.7887 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 11 |
|
$1,163.9800 / $1,938.2800 | Buy Now |
CAD Models for 390AA035NF2420H by Glenair Inc
Part Data Attributes for 390AA035NF2420H by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III
|
Associated Backshell Mil-Specs
|
MIL-DTL-5015, MIL-DTL-26482 SERIES 2
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
24
|