There are no models available for this part yet.
Overview of 390AB001NF1408H by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 390AB001NF1408H by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ7966
|
Newark | Connector |Glenair 390AB001NF1408H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$278.2600 / $1,065.7200 | Buy Now | |
DISTI #
3937-390AB001NF1408H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$1,183.4150 / $1,970.6300 | Buy Now | |
DISTI #
390AB001NF1408H
|
Avnet Americas | Submersible EMI/RFI Cable Sealing Backshell with Strain Relief for 14 Shell Size Circular Connectors - Bulk (Alt: 390AB001NF1408H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$1,254.9860 | Buy Now | |
DISTI #
631-390AB001NF1408H
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$1,173.1100 / $1,293.8000 | Order Now | |
DISTI #
GLE390AB001NF1408H
|
Heilind Electronics | EMI/RFI CABLE SEAL BS 45 DEG W STRAIN RELIEF | Americas - 1 in Stock4 On Order |
|
$303.3784 / $922.5360 | Buy Now | |
DISTI #
GLE390AB001NF1408H
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 45 DEG W STRAIN RELIEF | 312 On Order |
|
$303.3784 / $922.5360 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 3 |
|
$769.2200 / $1,280.9100 | Buy Now |