Part Details for 390AB005NF2420H by Glenair Inc
Overview of 390AB005NF2420H by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390AB005NF2420H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7988
|
Newark | Connector |Glenair 390AB005NF2420H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$524.0300 / $2,007.0400 | Buy Now |
DISTI #
3937-390AB005NF2420H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$3,230.0300 | Buy Now |
DISTI #
390AB005NF2420H
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390AB005NF2420H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$494.1518 / $2,230.0350 | Buy Now |
DISTI #
631-390AB005NF2420H
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 45DEG HVY DTY RoHS: Not Compliant | 0 |
|
$1,190.5400 | Order Now |
DISTI #
390AB005NF2420H
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390AB005NF2420H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$494.1518 / $2,230.0350 | Buy Now |
DISTI #
GLE390AB005NF2420H
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 45 DEG W STRAIN RELIEF | 0 |
|
$1,108.2910 / $1,888.9710 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 13 |
|
$1,373.5200 / $2,287.2200 | Buy Now |
Part Details for 390AB005NF2420H
390AB005NF2420H CAD Models
390AB005NF2420H Part Data Attributes:
|
390AB005NF2420H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AB005NF2420H
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |