Part Details for 390AB012B1606L by Glenair Inc
Overview of 390AB012B1606L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 390AB012B1606L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8001
|
Newark | Connector |Glenair 390AB012B1606L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$203.6900 / $780.1100 | Buy Now |
DISTI #
3937-390AB012B1606L-ND
|
DigiKey | CONN BACKSH W/CLMP SZ16 1-20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$866.2460 / $1,442.5100 | Buy Now |
DISTI #
390AB012B1606L
|
Avnet Americas | ADAPTER - Bulk (Alt: 390AB012B1606L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-390AB012B1606L
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$318.4300 / $681.5000 | Order Now |
DISTI #
GLE390AB012B1606L
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 45 DEG LIGHT-DUTY STRAIN REL | 0 |
|
$454.3325 / $774.3727 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 6 |
|
$563.0600 / $937.6300 | Buy Now |
Part Details for 390AB012B1606L
390AB012B1606L CAD Models
390AB012B1606L Part Data Attributes
|
390AB012B1606L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AB012B1606L
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |