Part Details for 390AB035NF1420H by Glenair Inc
Overview of 390AB035NF1420H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 390AB035NF1420H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8006
|
Newark | Connector |Glenair 390AB035NF1420H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$312.6400 / $1,197.4200 | Buy Now |
DISTI #
3937-390AB035NF1420H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
850 In Stock |
|
$1,329.6620 / $2,214.1500 | Buy Now |
DISTI #
390AB035NF1420H
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390AB035NF1420H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
631-390AB035NF1420H
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW 45DEG HEAVY RoHS: Not Compliant | 0 |
|
$676.8400 | Order Now |
DISTI #
71096205
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell 45° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$225.4615 / $720.2308 | Buy Now |
DISTI #
77944666
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell 45° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$720.2308 / $1,199.3333 | Buy Now |
DISTI #
GLE390AB035NF1420H
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$697.3820 / $1,188.6100 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 17 |
|
$864.2800 / $1,439.2000 | Buy Now |
Part Details for 390AB035NF1420H
390AB035NF1420H CAD Models
390AB035NF1420H Part Data Attributes
|
390AB035NF1420H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AB035NF1420H
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |