Part Details for 390AB053NF2220M by Glenair Inc
Overview of 390AB053NF2220M by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AB053NF2220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8010
|
Newark | Connector |Glenair 390AB053NF2220M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$409.7800 / $1,569.4700 | Buy Now |
DISTI #
3937-390AB053NF2220M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$2,525.9100 | Buy Now |
DISTI #
390AB053NF2220M
|
Avnet Americas | Connector Accessories 45° Submersible EMI/RFI Cable Sealing Backshell With Strain Relief Rotatable Coupling Shell Size 22 - Bulk (Alt: 390AB053NF2220M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
$386.4158 / $1,743.8550 | Buy Now |
DISTI #
654-390AB053NF2220M
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC STRN RLF 45DEG MED RoHS: Not Compliant | 0 |
|
$1,335.1200 | Order Now |
DISTI #
GLE390AB053NF2220M
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$866.6690 / $1,477.1480 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 29 |
|
$1,074.0800 / $1,788.5700 | Buy Now |