Part Details for 390AJ053NF2010A by Glenair Inc
Overview of 390AJ053NF2010A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 390AJ053NF2010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8018
|
Newark | Connector |Glenair 390AJ053NF2010A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$332.1400 / $1,308.6100 | Buy Now |
DISTI #
3937-390AJ053NF2010A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,412.5380 / $2,419.7700 | Buy Now |
DISTI #
390AJ053NF2010A
|
Avnet Americas | Connector Accessories Right Angle Submersible EMI/RFI Cable Sealing Backshell With Strain Relief Rotatable Coupling Shell Size 20 - Bulk (Alt: 390AJ053NF2010A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
654-390AJ053NF2010A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC STRN RLF 90DEG MED RoHS: Not Compliant | 0 |
|
$1,159.1100 | Order Now |
DISTI #
71096265
|
Verical | Rotatable Coupling-Full Radius Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 90° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$252.8333 / $525.6154 | Buy Now |
DISTI #
77945285
|
Verical | Rotatable Coupling-Full Radius Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 90° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$525.6154 / $1,310.7051 | Buy Now |
DISTI #
GLE390AJ053NF2010A
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL 90 DEG CUT/WELD SPIN COUPLING | 0 |
|
$740.8552 / $1,298.9860 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 11 |
|
$918.1500 / $1,572.8500 | Buy Now |
Part Details for 390AJ053NF2010A
390AJ053NF2010A CAD Models
390AJ053NF2010A Part Data Attributes
|
390AJ053NF2010A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AJ053NF2010A
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |