Part Details for 390AS001B1203A4 by Glenair Inc
Overview of 390AS001B1203A4 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AS001B1203A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8024
|
Newark | Connector |Glenair 390AS001B1203A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$230.4600 / $882.6600 | Buy Now |
DISTI #
3937-390AS001B1203A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,420.6200 | Buy Now |
DISTI #
390AS001B1203A4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390AS001B1203A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$217.3212 / $980.7300 | Buy Now |
DISTI #
631-390AS001B1203A4
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MED DTY | 0 |
|
$523.5700 | Order Now |
DISTI #
71094798
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$157.5769 / $347.9872 | Buy Now |
DISTI #
77940095
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$347.9872 / $838.2308 | Buy Now |
DISTI #
GLE390AS001B1203A4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$487.4028 / $830.7360 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 16 |
|
$604.0500 / $1,005.8800 | Buy Now |
DISTI #
390AS001B1203A4
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 5 |
|
$154.8850 / $213.3980 | Buy Now RFQ |
Part Details for 390AS001B1203A4
390AS001B1203A4 CAD Models
390AS001B1203A4 Part Data Attributes
|
390AS001B1203A4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AS001B1203A4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |