Part Details for 390AS001NF1406H3 by Glenair Inc
Overview of 390AS001NF1406H3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AS001NF1406H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8078
|
Newark | Connector |Glenair 390AS001NF1406H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$293.8500 / $1,125.4000 | Buy Now |
DISTI #
3937-390AS001NF1406H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,811.1300 | Buy Now |
DISTI #
390AS001NF1406H3
|
Avnet Americas | Connector Accessories Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 390AS001NF1406H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
$277.0852 / $1,250.4450 | Buy Now |
DISTI #
654-390AS001NF1406H3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT HEAVY RoHS: Not Compliant | 0 |
|
$942.7100 | Order Now |
DISTI #
GLE390AS001NF1406H3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$621.4469 / $1,059.2004 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 50 |
|
$770.1700 / $1,282.5100 | Buy Now |
Part Details for 390AS001NF1406H3
390AS001NF1406H3 CAD Models
390AS001NF1406H3 Part Data Attributes
|
390AS001NF1406H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AS001NF1406H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |