Part Details for 390AS002NF2006A6 by Glenair Inc
Overview of 390AS002NF2006A6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 390AS002NF2006A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8150
|
Newark | Connector |Glenair 390AS002NF2006A6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$238.3300 / $912.7800 | Buy Now |
DISTI #
3937-390AS002NF2006A6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$961.0460 / $1,600.3100 | Buy Now |
DISTI #
390AS002NF2006A6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390AS002NF2006A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-390AS002NF2006A6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$541.4500 | Order Now |
DISTI #
71095419
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell 180° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$162.9615 / $359.8590 | Buy Now |
DISTI #
77941086
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell 180° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$359.8590 / $866.8333 | Buy Now |
DISTI #
GLE390AS002NF2006A6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$504.0496 / $859.0829 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 17 |
|
$624.6800 / $1,040.2000 | Buy Now |
Part Details for 390AS002NF2006A6
390AS002NF2006A6 CAD Models
390AS002NF2006A6 Part Data Attributes
|
390AS002NF2006A6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AS002NF2006A6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |