Part Details for 390AS002NF2006H4 by Glenair Inc
Overview of 390AS002NF2006H4 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AS002NF2006H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8151
|
Newark | Connector |Glenair 390AS002NF2006H4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$269.1000 / $1,030.6500 | Buy Now |
DISTI #
3937-390AS002NF2006H4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,658.8000 | Buy Now |
DISTI #
390AS002NF2006H4
|
Avnet Americas | Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Type A Direct Coupling Low Profile Size 20 Straight Entry - Bulk (Alt: 390AS002NF2006H4) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
631-390AS002NF2006H4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$611.3600 / $1,018.0500 | Order Now |
DISTI #
GLE390AS002NF2006H4
|
Heilind Electronics | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | Americas - 1 in Stock |
|
$569.1227 / $970.0180 | Buy Now |
DISTI #
GLE390AS002NF2006H4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 1 |
|
$569.1227 / $970.0180 | Buy Now |