Part Details for 390AS003NF1204C3 by Glenair Inc
Overview of 390AS003NF1204C3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AS003NF1204C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8173
|
Newark | Connector |Glenair 390AS003NF1204C3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$178.9700 / $685.4500 | Buy Now |
DISTI #
93AJ1498
|
Newark | Connector Accessory |Glenair 390AS003NF1204C3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.6600 / $189.1400 | Buy Now |
DISTI #
3937-390AS003NF1204C3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,103.1700 | Buy Now |
DISTI #
654-390AS003NF1204C3
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$281.0900 / $406.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
22 Partner Stock |
|
$107.3200 / $135.6000 | Buy Now |
DISTI #
GLE390AS003NF1204C3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$378.5090 / $645.1285 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 76 |
|
$469.0900 / $781.1400 | Buy Now |
Part Details for 390AS003NF1204C3
390AS003NF1204C3 CAD Models
390AS003NF1204C3 Part Data Attributes
|
390AS003NF1204C3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AS003NF1204C3
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |