Part Details for 390AS004B1610C6 by Glenair Inc
Overview of 390AS004B1610C6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 390AS004B1610C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8202
|
Newark | Connector |Glenair 390AS004B1610C6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$154.1300 / $590.3100 | Buy Now |
DISTI #
3937-390AS004B1610C6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$949.9700 | Buy Now |
DISTI #
390AS004B1610C6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390AS004B1610C6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 68 Factory Stock |
|
$145.3364 / $655.8900 | Buy Now |
DISTI #
631-390AS004B1610C6
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL DC LOW STRT MED DTY | 0 |
|
$152.2400 / $350.1500 | Order Now |
DISTI #
GLE390AS004B1610C6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$325.9614 / $555.5775 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 45 |
|
$403.9700 / $672.7100 | Buy Now |
Part Details for 390AS004B1610C6
390AS004B1610C6 CAD Models
390AS004B1610C6 Part Data Attributes
|
390AS004B1610C6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AS004B1610C6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |