Part Details for 390AS005M2220M4 by Glenair Inc
Overview of 390AS005M2220M4 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390AS005M2220M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8223
|
Newark | Connector |Glenair 390AS005M2220M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$284.4900 / $1,089.5600 | Buy Now |
DISTI #
3937-390AS005M2220M4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$1,753.4900 | Buy Now |
DISTI #
390AS005M2220M4
|
Avnet Americas | Connector Accessories Straight Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Electroless Nickel 22 Shell Size - Bulk (Alt: 390AS005M2220M4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 132 Factory Stock |
|
$268.2546 / $1,210.6200 | Buy Now |
DISTI #
654-390AS005M2220M4
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MED DTY RoHS: Compliant | 0 |
|
$646.3100 | Order Now |
DISTI #
390AS005M2220M4
|
Avnet Americas | Connector Accessories Straight Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Electroless Nickel 22 Shell Size - Bulk (Alt: 390AS005M2220M4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 132 Factory Stock |
|
$268.2546 / $1,210.6200 | Buy Now |
DISTI #
GLE390AS005M2220M4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$601.6594 / $1,025.4664 | Buy Now |
|
Powell Electronics | EMI/RFI Cable Sealing Backshells Min Qty: 1 | 79 |
|
$745.6500 / $1,241.6600 | Buy Now |
Part Details for 390AS005M2220M4
390AS005M2220M4 CAD Models
390AS005M2220M4 Part Data Attributes:
|
390AS005M2220M4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AS005M2220M4
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |