Part Details for 390AS007NF2012H6 by Glenair Inc
Overview of 390AS007NF2012H6 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 390AS007NF2012H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8264
|
Newark | Connector |Glenair 390AS007NF2012H6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$303.2400 / $1,161.4100 | Buy Now |
DISTI #
3937-390AS007NF2012H6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,869.1800 | Buy Now |
DISTI #
390AS007NF2012H6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390AS007NF2012H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$285.9426 / $1,290.4500 | Buy Now |
DISTI #
631-390AS007NF2012H6
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG HVY DTY RoHS: Not Compliant | 0 |
|
$962.0200 | Order Now |
DISTI #
390AS007NF2012H6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390AS007NF2012H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$285.9426 / $1,290.4500 | Buy Now |
DISTI #
GLE390AS007NF2012H6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$641.3338 / $1,093.0872 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 6 |
|
$794.8200 / $1,323.5400 | Buy Now |
Part Details for 390AS007NF2012H6
390AS007NF2012H6 CAD Models
390AS007NF2012H6 Part Data Attributes:
|
390AS007NF2012H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AS007NF2012H6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |