There are no models available for this part yet.
Overview of 390AS008M2212H5 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 390AS008M2212H5 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ8272
|
Newark | Connector |Glenair 390AS008M2212H5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$245.7400 / $941.2100 | Buy Now | |
DISTI #
3937-390AS008M2212H5-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$990.9540 / $1,650.1500 | Buy Now | |
DISTI #
390AS008M2212H5
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390AS008M2212H5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | ||
DISTI #
631-390AS008M2212H5
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$558.3100 | Order Now | |
DISTI #
71095282
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell 180° 22 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$168.0385 / $371.0641 | Buy Now | |
DISTI #
77944691
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell 180° 22 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$371.0641 / $893.8333 | Buy Now | |
DISTI #
GLE390AS008M2212H5
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$519.7407 / $885.8415 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 7 |
|
$644.1200 / $1,072.6000 | Buy Now |