Part Details for 390AS053NF2008M3 by Glenair Inc
Overview of 390AS053NF2008M3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AS053NF2008M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8358
|
Newark | Connector |Glenair 390AS053NF2008M3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$276.9700 / $1,060.8100 | Buy Now |
DISTI #
3937-390AS053NF2008M3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$1,116.8770 / $1,859.8300 | Buy Now |
DISTI #
390AS053NF2008M3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390AS053NF2008M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
631-390AS053NF2008M3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC STRN RLF STRT MED RoHS: Not Compliant | 0 |
|
$1,045.2200 | Order Now |
DISTI #
71096624
|
Verical | EMI/RFI Banding Backshell 180° 20 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$189.3846 / $604.9744 | Buy Now |
DISTI #
77945711
|
Verical | EMI/RFI Banding Backshell 180° 20 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$604.9744 / $1,007.4103 | Buy Now |
DISTI #
GLE390AS053NF2008M3
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$585.7821 / $998.4029 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 4 |
|
$725.9700 / $1,208.8900 | Buy Now |