Part Details for 390AS057NF1004TA3 by Glenair Inc
Overview of 390AS057NF1004TA3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AS057NF1004TA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8373
|
Newark | Connector |Glenair 390AS057NF1004TA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$240.2800 / $920.2200 | Buy Now |
DISTI #
3937-390AS057NF1004TA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,480.9100 | Buy Now |
DISTI #
390AS057NF1004TA3
|
Avnet Americas | ADAPTER - Bulk (Alt: 390AS057NF1004TA3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$226.5538 / $1,022.4600 | Buy Now |
DISTI #
654-390AS0571004TA3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW 2RING STRT MED RoHS: Not Compliant | 0 |
|
$545.8700 | Order Now |
DISTI #
71098496
|
Verical | Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° Cadmium Over Electroless Nickel 10 Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$353.7250 | Buy Now |
DISTI #
77942523
|
Verical | Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° Cadmium Over Electroless Nickel 10 Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$362.7949 / $873.8974 | Buy Now |
DISTI #
390AS057NF1004TA3
|
Avnet Americas | ADAPTER - Bulk (Alt: 390AS057NF1004TA3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$226.5538 / $1,022.4600 | Buy Now |
DISTI #
GLE390AS057NF1004TA3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$508.1586 / $866.0839 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW 2RING STRT MED Min Qty: 1 | 17 |
|
$629.7700 / $1,048.6800 | Buy Now |
DISTI #
390AS057NF1004TA3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$165.9300 / $756.5400 | Buy Now RFQ |