Part Details for 390BA002B1708AA by Glenair Inc
Overview of 390BA002B1708AA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 390BA002B1708AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8379
|
Newark | Connector |Glenair 390BA002B1708AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$237.7100 / $910.4000 | Buy Now |
DISTI #
3937-390BA002B1708AA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,465.2500 | Buy Now |
DISTI #
390BA002B1708AA
|
Avnet Americas | ADAPTER - Bulk (Alt: 390BA002B1708AA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
631-390BA002B1708AA
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$540.0300 | Order Now |
DISTI #
GLE390BA002B1708AA
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL 90 DEG DIRECT COUPLING | 0 |
|
$502.7214 / $856.8466 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 11 |
|
$623.0300 / $1,037.4900 | Buy Now |
Part Details for 390BA002B1708AA
390BA002B1708AA CAD Models
390BA002B1708AA Part Data Attributes
|
390BA002B1708AA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390BA002B1708AA
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |