Part Details for 390BB002B1610AA by Glenair Inc
Overview of 390BB002B1610AA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 390BB002B1610AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
390BB002B1610AA
|
Avnet Americas | ADAPTER - Bulk (Alt: 390BB002B1610AA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
390BB002B1610AA
|
Avnet Americas | ADAPTER - Bulk (Alt: 390BB002B1610AA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
390BB002B1610AA
|
Avnet Americas | ADAPTER - Bulk (Alt: 390BB002B1610AA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 390BB002B1610AA
390BB002B1610AA CAD Models
390BB002B1610AA Part Data Attributes
|
390BB002B1610AA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390BB002B1610AA
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |