Part Details for 390BS002NF1808M4N by Glenair Inc
Overview of 390BS002NF1808M4N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390BS002NF1808M4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8442
|
Newark | Connector |Glenair 390BS002NF1808M4N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$228.6100 / $875.6000 | Buy Now |
DISTI #
3937-390BS002NF1808M4N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
487 In Stock |
|
$921.8770 / $1,535.1200 | Buy Now |
DISTI #
390BS002NF1808M4N
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Cable Sealing Backshell with Strain Relief Direct Coupling Shell Size 14 - Bulk (Alt: 390BS002NF1808M4N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
654-390BS0021808M4N
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT HEAVY RoHS: Not Compliant | 0 |
|
$519.3800 | Order Now |
DISTI #
71094649
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$156.3205 / $499.3462 | Buy Now |
DISTI #
77945750
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$499.3462 / $831.5256 | Buy Now |
DISTI #
GLE390BS002NF1808M4N
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$483.5049 / $824.0909 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 9 |
|
$599.2200 / $997.8300 | Buy Now |