Part Details for 390BS002ZN1006A3L by Glenair Inc
Overview of 390BS002ZN1006A3L by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390BS002ZN1006A3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8460
|
Newark | Connector |Glenair 390BS002ZN1006A3L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$217.7600 / $833.9900 | Buy Now |
DISTI #
3937-390BS002ZN1006A3L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$878.0770 / $1,462.1800 | Buy Now |
DISTI #
390BS002ZN1006A3L
|
Avnet Americas | Connector Accessories Straight EMI/RFI Cable Sealing Backshell with Strain Relief Direct Coupling Shell Size 14 - Bulk (Alt: 390BS002ZN1006A3L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
RFQ | |
DISTI #
654-390BS0ZN10A3L
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$494.7100 | Order Now |
DISTI #
20066073
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 10 Shell Size Zinc Nickel Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$148.8974 / $475.6282 | Buy Now |
DISTI #
16770179
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 10 Shell Size Zinc Nickel Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$475.6282 / $792.0128 | Buy Now |
DISTI #
GLE390BS002ZN1006A3L
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$460.5393 / $784.9314 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 24 |
|
$570.7500 / $950.4200 | Buy Now |