Part Details for 390BS004B1304C3H by Glenair Inc
Overview of 390BS004B1304C3H by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390BS004B1304C3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8466
|
Newark | Connector |Glenair 390BS004B1304C3H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$177.1100 / $678.3400 | Buy Now |
DISTI #
3937-390BS004B1304C3H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,091.6500 | Buy Now |
DISTI #
390BS004B1304C3H
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 390BS004B1304C3H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 61 Factory Stock |
|
$167.0042 / $753.7050 | Buy Now |
DISTI #
654-390BS004B1304C3H
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL DC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$262.5100 / $561.8500 | Order Now |
DISTI #
71098545
|
Verical | Direct Coupling-Low Profile Water-Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 13 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$377.1750 | Buy Now |
DISTI #
77940523
|
Verical | Direct Coupling-Low Profile Water-Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 13 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$386.8462 / $644.1923 | Buy Now |
DISTI #
390BS004B1304C3H
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 390BS004B1304C3H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 61 Factory Stock |
|
$167.0042 / $753.7050 | Buy Now |
DISTI #
GLE390BS004B1304C3H
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$374.5738 / $638.4325 | Buy Now |
|
Powell Electronics | EMI/RFI Cable Sealing Backshells Min Qty: 1 | 37 |
|
$464.2200 / $773.0300 | Buy Now |
DISTI #
390BS004B1304C3H
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$122.3200 / $557.6800 | Buy Now RFQ |