Part Details for 390BS012B0804L4A by Glenair Inc
Overview of 390BS012B0804L4A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390BS012B0804L4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8494
|
Newark | Connector |Glenair 390BS012B0804L4A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$198.4900 / $760.2400 | Buy Now |
DISTI #
3937-390BS012B0804L4A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,223.5400 | Buy Now |
DISTI #
390BS012B0804L4A
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 390BS012B0804L4A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$187.1712 / $844.7100 | Buy Now |
DISTI #
631-390BS012B0804L4A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$287.1400 / $646.7200 | Order Now |
DISTI #
71094952
|
Verical | Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief 180° 8 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$292.2250 | Buy Now |
DISTI #
77945126
|
Verical | Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief 180° 8 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$299.7179 / $721.9744 | Buy Now |
DISTI #
390BS012B0804L4A
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 390BS012B0804L4A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$187.1712 / $844.7100 | Buy Now |
DISTI #
GLE390BS012B0804L4A
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT LIGHT DUTY W STRAIN RELIEF | 0 |
|
$419.8096 / $715.5191 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 5 |
|
$520.2800 / $866.3700 | Buy Now |
DISTI #
390BS012B0804L4A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$147.0420 / $858.1450 | Buy Now RFQ |