Part Details for 390CS012NF3608L6 by Glenair Inc
Overview of 390CS012NF3608L6 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 390CS012NF3608L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
390CS012NF3608L6
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Olive Drab Cadmium Over Electroless Nickel 36 Shell Size - Bulk (Alt: 390CS012NF3608L6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
390CS012NF3608L6
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Olive Drab Cadmium Over Electroless Nickel 36 Shell Size - Bulk (Alt: 390CS012NF3608L6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 390CS012NF3608L6
390CS012NF3608L6 CAD Models
390CS012NF3608L6 Part Data Attributes:
|
390CS012NF3608L6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390CS012NF3608L6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-C-22992 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 36 |