Part Details for 390DA002NF2012M by Glenair Inc
Overview of 390DA002NF2012M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 390DA002NF2012M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8560
|
Newark | Connector |Glenair 390DA002NF2012M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$292.2800 / $1,119.4000 | Buy Now |
DISTI #
3937-390DA002NF2012M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,801.4200 | Buy Now |
DISTI #
390DA002NF2012M
|
Avnet Americas | Connector Accessories Right Angle Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 20 Shell Size - Bulk (Alt: 390DA002NF2012M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$275.5978 / $1,243.7700 | Buy Now |
DISTI #
654-390DA002NF2012M
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$937.6600 | Order Now |
DISTI #
GLE390DA002NF2012M
|
Heilind Electronics | EMI ENVIRO BACKSHELL 90 DEG DIRECT COUPLING | Americas - 1 in Stock |
|
$618.1324 / $1,053.5464 | Buy Now |
DISTI #
390DA002NF2012M
|
Avnet Americas | Connector Accessories Right Angle Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 20 Shell Size - Bulk (Alt: 390DA002NF2012M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$275.5978 / $1,243.7700 | Buy Now |
DISTI #
GLE390DA002NF2012M
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL 90 DEG DIRECT COUPLING | 1 |
|
$618.1324 / $1,053.5464 | Buy Now |
|
Powell Electronics | EMI/RFI Cable Sealing Backshells Min Qty: 1 | 25 |
|
$766.0600 / $1,275.6600 | Buy Now |
Part Details for 390DA002NF2012M
390DA002NF2012M CAD Models
390DA002NF2012M Part Data Attributes:
|
390DA002NF2012M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390DA002NF2012M
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES 1 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |