Part Details for 390DS002D2420H6 by Glenair Inc
Overview of 390DS002D2420H6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390DS002D2420H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8598
|
Newark | Connector |Glenair 390DS002D2420H6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$282.8800 / $1,083.4200 | Buy Now |
DISTI #
3937-390DS002D2420H6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,743.5800 | Buy Now |
DISTI #
390DS002D2420H6
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Cable Sealing Backshell with Strain Relief Direct Coupling Shell Size 14 - Bulk (Alt: 390DS002D2420H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$266.7404 / $1,203.7950 | Buy Now |
DISTI #
654-390DS002D2420H6
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT HEAVY RoHS: Not Compliant | 0 |
|
$642.6700 | Order Now |
DISTI #
71098589
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 24 Shell Size Direct Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$602.4250 | Buy Now |
DISTI #
77942653
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 24 Shell Size Direct Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$617.8718 / $1,028.8846 | Buy Now |
DISTI #
390DS002D2420H6
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Cable Sealing Backshell with Strain Relief Direct Coupling Shell Size 14 - Bulk (Alt: 390DS002D2420H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$266.7404 / $1,203.7950 | Buy Now |
DISTI #
GLE390DS002D2420H6
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$598.2703 / $1,019.6852 | Buy Now |
|
Powell Electronics | EMI/RFI Cable Sealing Backshells Min Qty: 1 | 3 |
|
$741.4500 / $1,234.6600 | Buy Now |
DISTI #
390DS002D2420H6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$195.3500 / $890.7100 | Buy Now RFQ |