Part Details for 390DS002N1004A3 by Glenair Inc
Overview of 390DS002N1004A3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 390DS002N1004A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8611
|
Newark | Connector |Glenair 390DS002N1004A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$190.3800 / $729.1500 | Buy Now |
DISTI #
3937-390DS002N1004A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,173.4800 | Buy Now |
DISTI #
390DS002N1004A3
|
Avnet Americas | Connector Accessories Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Straight Olive Drab Cadmium Over Electroless Nickel 10 Shell Size - Bulk (Alt: 390DS002N1004A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
$179.5198 / $810.1650 | Buy Now |
DISTI #
654-390DS002N1004A3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$299.0100 / $432.5200 | Order Now |
DISTI #
71094359
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$280.2875 | Buy Now |
DISTI #
77941290
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$287.4744 / $692.4487 | Buy Now |
DISTI #
390DS002N1004A3
|
Avnet Americas | Connector Accessories Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Straight Olive Drab Cadmium Over Electroless Nickel 10 Shell Size - Bulk (Alt: 390DS002N1004A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
$179.5198 / $810.1650 | Buy Now |
DISTI #
GLE390DS002N1004A3
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$402.6414 / $686.2575 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT MED DTY Min Qty: 1 | 34 |
|
$499.0000 / $830.9400 | Buy Now |
DISTI #
390DS002N1004A3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$131.4800 / $599.4600 | Buy Now RFQ |
Part Details for 390DS002N1004A3
390DS002N1004A3 CAD Models
390DS002N1004A3 Part Data Attributes:
|
390DS002N1004A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390DS002N1004A3
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES 1 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |