Part Details for 390DS008B2216H4 by Glenair Inc
Overview of 390DS008B2216H4 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390DS008B2216H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9052
|
Newark | Connector |Glenair 390DS008B2216H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$238.9500 / $915.1800 | Buy Now |
DISTI #
3937-390DS008B2216H4-ND
|
DigiKey | CONN BCK W/CLMP SZ22 1 5/16-18 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$1,016.2310 / $1,692.2600 | Buy Now |
DISTI #
390DS008B2216H4
|
Avnet Americas | Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 22 Shell Size Straight Direct Coupling - Bulk (Alt: 390DS008B2216H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
631-390DS008B2216H4
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 11+ Pcs start 5 weeks | 0 |
|
$611.5700 | Order Now |
DISTI #
GLE390DS008B2216H4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$532.9986 / $908.4452 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 4 |
|
$660.5500 / $1,099.9700 | Buy Now |
Part Details for 390DS008B2216H4
390DS008B2216H4 CAD Models
390DS008B2216H4 Part Data Attributes
|
390DS008B2216H4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390DS008B2216H4
Glenair Inc
Connector Accessory, Backshell, Aluminum
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI/RFI SHIELDED, LOW PROFILE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 22 |