Part Details for 390DS011N0803L3 by Glenair Inc
Overview of 390DS011N0803L3 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 390DS011N0803L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
390DS011N0803L3
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Electroless Nickel - Bulk (Alt: 390DS011N0803L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
390DS011N0803L3
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Electroless Nickel - Bulk (Alt: 390DS011N0803L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
390DS011N0803L3
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Electroless Nickel - Bulk (Alt: 390DS011N0803L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 390DS011N0803L3
390DS011N0803L3 CAD Models
390DS011N0803L3 Part Data Attributes
|
390DS011N0803L3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390DS011N0803L3
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES 1 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |