Part Details for 390FA001N1408H by Glenair Inc
Overview of 390FA001N1408H by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390FA001N1408H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9140
|
Newark | Connector |Glenair 390FA001N1408H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$255.5700 / $978.8100 | Buy Now |
DISTI #
3937-390FA001N1408H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$1,086.8920 / $1,809.9200 | Buy Now |
DISTI #
390FA001N1408H
|
Avnet Americas | Connector Accessories Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Right Angle Electroless Nickel - Bulk (Alt: 390FA001N1408H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
RFQ | |
DISTI #
654-390FA001N1408H
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG HEAVY RoHS: Not Compliant | 0 |
|
$612.3600 | Order Now |
DISTI #
GLE390FA001N1408H
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS W STRAIN RELIEF | 0 |
|
$570.0538 / $971.6061 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 25 |
|
$706.4800 / $1,176.4500 | Buy Now |
Part Details for 390FA001N1408H
390FA001N1408H CAD Models
390FA001N1408H Part Data Attributes
|
390FA001N1408H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FA001N1408H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |