Part Details for 390FA007B1410H by Glenair Inc
Overview of 390FA007B1410H by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 390FA007B1410H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9185
|
Newark | Connector |Glenair 390FA007B1410H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$260.2000 / $996.5900 | Buy Now |
DISTI #
3937-390FA007B1410H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,603.8300 | Buy Now |
DISTI #
390FA007B1410H
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium 14 Shell Size - Bulk (Alt: 390FA007B1410H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
631-390FA007B1410H
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG HVY DTY | 0 |
|
$825.4700 | Order Now |
DISTI #
GLE390FA007B1410H
|
Heilind Electronics | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | Americas - 1 in Stock |
|
$550.3158 / $937.9610 | Buy Now |
DISTI #
GLE390FA007B1410H
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 1 |
|
$550.3158 / $937.9610 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 11 |
|
$682.0200 / $1,135.7100 | Buy Now |
Part Details for 390FA007B1410H
390FA007B1410H CAD Models
390FA007B1410H Part Data Attributes
|
390FA007B1410H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FA007B1410H
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |