Part Details for 390FA007NF1410M by Glenair Inc
Overview of 390FA007NF1410M by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 390FA007NF1410M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9188
|
Newark | Connector |Glenair 390FA007NF1410M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$255.6000 / $978.9600 | Buy Now |
DISTI #
3937-390FA007NF1410M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,575.4900 | Buy Now |
DISTI #
390FA007NF1410M
|
Avnet Americas | ADAPTER - Bulk (Alt: 390FA007NF1410M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$241.0258 / $1,087.7250 | Buy Now |
DISTI #
654-390FA007NF1410M
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$580.7000 | Order Now |
DISTI #
GLE390FA007NF1410M
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$540.5834 / $921.3671 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 30 |
|
$669.9500 / $1,115.6200 | Buy Now |
Part Details for 390FA007NF1410M
390FA007NF1410M CAD Models
390FA007NF1410M Part Data Attributes:
|
390FA007NF1410M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FA007NF1410M
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |