Part Details for 390FA011N0802L by Glenair Inc
Overview of 390FA011N0802L by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 390FA011N0802L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
390FA011N0802L
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief Olive Drab Cadmium Over Electroless Nickel 8 Shell Size - Bulk (Alt: 390FA011N0802L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
390FA011N0802L
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief Olive Drab Cadmium Over Electroless Nickel 8 Shell Size - Bulk (Alt: 390FA011N0802L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
390FA011N0802L
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief Olive Drab Cadmium Over Electroless Nickel 8 Shell Size - Bulk (Alt: 390FA011N0802L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 390FA011N0802L
390FA011N0802L CAD Models
390FA011N0802L Part Data Attributes
|
390FA011N0802L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FA011N0802L
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |