Part Details for 390FA011NF2005L by Glenair Inc
Overview of 390FA011NF2005L by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 390FA011NF2005L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9202
|
Newark | Connector |Glenair 390FA011NF2005L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$222.1700 / $850.9400 | Buy Now |
DISTI #
3937-390FA011NF2005L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$895.9080 / $1,491.8800 | Buy Now |
DISTI #
390FA011NF2005L
|
Avnet Americas | Connector Accessories Right Angle Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel 20 Shell Size - Bulk (Alt: 390FA011NF2005L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | |
DISTI #
654-390FA011NF2005L
|
Mouser Electronics | Circular MIL Spec Backshells SPLASH PRF CBL SEAL RC LOW 90DEG LIGHT RoHS: Not Compliant | 0 |
|
$504.7600 | Order Now |
DISTI #
71094376
|
Verical | Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief 90° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$151.9103 / $485.2821 | Buy Now |
DISTI #
77942477
|
Verical | Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief 90° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$485.2821 / $808.1026 | Buy Now |
DISTI #
GLE390FA011NF2005L
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$469.8869 / $800.8772 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 18 |
|
$582.3400 / $969.7200 | Buy Now |
Part Details for 390FA011NF2005L
390FA011NF2005L CAD Models
390FA011NF2005L Part Data Attributes
|
390FA011NF2005L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FA011NF2005L
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |